392-052-558-102

Heilind Number:EDA392-052-558-102
Manufacturer:EDAC
Manufacturer Number:392-052-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 3 A amperage, ensuring reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees long-lasting durability even under demanding conditions. With a single row design and a pitch of .1 in, it offers seamless integration into your circuit board setup. The right-angle mount orientation and a total of 52 positions provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your connectivity needs. Explore our range of PCB connectors for more essential solutions.