392-052-558-103

Heilind Number:EDA392-052-558-103
Manufacturer:EDAC
Manufacturer Number:392-052-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-558-103

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Featuring a sleek black design, this connector ensures reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 52 positions in a single row layout, it offers ample connectivity options. The contact material of Copper Alloy and a pitch of .1 inch ensure efficient signal transmission. Designed for right-angle mounting orientation, it's perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connection system with this essential component.