392-052-558-104

Heilind Number:EDA392-052-558-104
Manufacturer:EDAC
Manufacturer Number:392-052-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this black connector features a single row layout with 52 positions, allowing for seamless integration into your electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient signal transmission. Its right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your PCB connections with this essential component.