392-052-558-108

Heilind Number:EDA392-052-558-108
Manufacturer:EDAC
Manufacturer Number:392-052-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision, it boasts a single row with 52 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability even in demanding environments. The contact material, Copper Alloy, guarantees efficient conductivity, while the right-angle mount orientation facilitates easy installation. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line Black Card Edge Connector.