392-052-558-112

Heilind Number:EDA392-052-558-112
Manufacturer:EDAC
Manufacturer Number:392-052-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-558-112

Detailed Description

Upgrade your connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector features a single row with 52 positions, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in any application. With a low-profile right-angle mount orientation, it saves space on your PCB while offering a secure connection. Operating effortlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and commercial use. Trust in this essential component for your PCB assembly needs.