392-052-558-202

Heilind Number:EDA392-052-558-202
Manufacturer:EDAC
Manufacturer Number:392-052-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery at 3 A. With two rows and a pitch of .1 in, it offers secure and efficient board-to-board connectivity with 52 positions. The right-angle mount orientation and compact design make it perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding environments. Upgrade your connectivity solutions with this essential component.