392-052-558-203

Heilind Number:EDA392-052-558-203
Manufacturer:EDAC
Manufacturer Number:392-052-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-558-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic assemblies. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and performance. Featuring two rows of precision-machined Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing, along with 52 positions, offer versatile connectivity options for your circuit boards. Its right-angle mount orientation allows for efficient PCB-to-PCB connections, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environmental conditions. Trust in our Card Edge Connector for optimal performance in your next electronic project.