392-052-559-101

Heilind Number:EDA392-052-559-101
Manufacturer:EDAC
Manufacturer Number:392-052-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-559-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector offers a sleek black finish and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and a total of 52 positions, it guarantees optimal performance for your board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its right-angle mount orientation offers flexibility in installation, making it a must-have component for your electronic projects.