392-052-559-103

Heilind Number:EDA392-052-559-103
Manufacturer:EDAC
Manufacturer Number:392-052-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 52 positions, ensuring seamless integration into your setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery with a 3A amperage rating. The right angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches allow for precise positioning on your board. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.