392-052-559-108

Heilind Number:EDA392-052-559-108
Manufacturer:EDAC
Manufacturer Number:392-052-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-559-108

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, this connector ensures a reliable link between components. With a current rating of 3A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing provides durability and safety. Boasting a single row configuration with 52 positions and a pitch of .1 inches, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. Designed for a right-angle mount orientation, it seamlessly integrates into your PCB setup. With an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.