392-052-559-207

Heilind Number:EDA392-052-559-207
Manufacturer:EDAC
Manufacturer Number:392-052-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With two rows and a total of 52 positions, it offers seamless integration for your board-to-board connections. The right-angle mount orientation ensures space-saving efficiency, while the .1 inch pitch and .2 inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications in electronics and beyond. Elevate your project with this essential component.