392-052-560-208

Heilind Number:EDA392-052-560-208
Manufacturer:EDAC
Manufacturer Number:392-052-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and reliability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 52 positions, it offers ample connectivity options for your projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector, a must-have in any electronic assembly toolkit.