392-052-560-212

Heilind Number:EDA392-052-560-212
Manufacturer:EDAC
Manufacturer Number:392-052-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-052-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-052-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in a variety of applications. With a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of Copper Alloy contacts, it provides a stable and efficient connection with a pitch of .1 in and row spacing of .2 in. With a total of 52 positions, it offers ample room for your PCB needs. Its straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding environments. Elevate your PCB assembly with this essential component.