392-053-520-101

Heilind Number:EDA392-053-520-101
Manufacturer:EDAC
Manufacturer Number:392-053-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-520-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance and longevity in any application. With a single row design boasting 53 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. The contact material, made from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Whether you're a professional in the tech industry or a hobbyist tinkering with electronics, this connector is a must-have for achieving secure and efficient PCB connections.