392-053-520-102

Heilind Number:EDA392-053-520-102
Manufacturer:EDAC
Manufacturer Number:392-053-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 53 positions, offering ample room for optimal signal transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contacts ensure reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Its sleek black design adds a touch of sophistication to your setup. Ideal for board-to-board connections, this connector guarantees efficient power delivery at 3A, making it a must-have in your collection.