392-053-520-104

Heilind Number:EDA392-053-520-104
Manufacturer:EDAC
Manufacturer Number:392-053-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 53 positions, it offers efficient signal transmission for your electronic devices. The Copper Alloy contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality in various environments. Upgrade to this top-tier solution for your connectivity needs.