392-053-521-102

Heilind Number:EDA392-053-521-102
Manufacturer:EDAC
Manufacturer Number:392-053-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance. With 53 positions in a single row and a pitch of .1 inches, it offers efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The sleek black design adds a professional touch, while the straight mount orientation simplifies installation. Upgrade your setup with this essential component for seamless electronic integration.