392-053-521-103

Heilind Number:EDA392-053-521-103
Manufacturer:EDAC
Manufacturer Number:392-053-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-521-103

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Expertly crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers reliable power transmission with an amperage of 3A. Perfect for streamlined PCB setups, this connector features a single row design with 53 positions, constructed with precision copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures seamless integration while maintaining efficient signal flow. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component, designed for maximum efficiency and durability.