392-053-521-104

Heilind Number:EDA392-053-521-104
Manufacturer:EDAC
Manufacturer Number:392-053-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-521-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 53 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable and efficient transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of industrial applications. Its straight mount orientation and a pitch of .1 inch make installation hassle-free. Upgrade your PCB connections with this essential component.