392-053-521-107

Heilind Number:EDA392-053-521-107
Manufacturer:EDAC
Manufacturer Number:392-053-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row layout and a total of 53 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether you need straight mounting orientation or custom configurations, this connector delivers unmatched versatility. Upgrade your connectivity solutions today with this high-performance Card Edge Connector.