392-053-521-108

Heilind Number:EDA392-053-521-108
Manufacturer:EDAC
Manufacturer Number:392-053-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-521-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for efficient and reliable performance. Its sleek black design adds a professional touch to your setup, while the durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity. With a single row layout and 53 positions, it offers ample connectivity options for your projects. The Copper Alloy contacts provide excellent conductivity, guaranteeing seamless data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for board-to-board connections, it features a compact pitch of .1 in and row spacing of .2 in, allowing for precise and space-saving installations. Upgrade your connectivity solutions with this essential component.