392-053-523-101

Heilind Number:EDA392-053-523-101
Manufacturer:EDAC
Manufacturer Number:392-053-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-523-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector features 53 positions, ensuring ample space for multiple connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable contact. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Constructed with copper alloy contacts, it provides efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation and single row design make it easy to install and use. Upgrade your device's connectivity with this high-quality connector.