392-053-523-102

Heilind Number:EDA392-053-523-102
Manufacturer:EDAC
Manufacturer Number:392-053-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-523-102

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 53 positions, it offers optimal space utilization for your electronic projects. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have component for your connectivity needs. Elevate your projects with its straight mount orientation and 3A amperage capacity. Explore the limitless possibilities of seamless board-to-board connections with this essential connector.