392-053-540-101

Heilind Number:EDA392-053-540-101
Manufacturer:EDAC
Manufacturer Number:392-053-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-540-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 3 A and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 53 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is built to withstand harsh environments with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure attachment, making it an essential component for your electronic projects.