392-053-541-101

Heilind Number:EDA392-053-541-101
Manufacturer:EDAC
Manufacturer Number:392-053-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this black connector boasts a single row configuration with 53 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any operating environment, with a wide temperature range of -40 to 105°C. The copper alloy contacts ensure efficient power transmission, rated at 3A. With a .1-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Its straight mount orientation further simplifies installation. Trust in this essential connector for seamless and secure connections in your electronic projects.