392-053-541-102

Heilind Number:EDA392-053-541-102
Manufacturer:EDAC
Manufacturer Number:392-053-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-541-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connection. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 53 positions, it offers ample space for your intricate connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. With a pitch of .1 in and row spacing of .2 in, it facilitates easy installation and maintenance. Choose this Straight mount orientation connector for a secure and stable connection every time. A must-have in the realm of connectors, it is perfect for industrial and commercial applications. Elevate your PCB design with this high-quality Card Edge Connector.