392-053-541-104

Heilind Number:EDA392-053-541-104
Manufacturer:EDAC
Manufacturer Number:392-053-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-541-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your system. With an amperage rating of 3A, it ensures reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This single-row connector boasts 53 positions and a pitch of .1in, offering ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation and .2in row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your device's connectivity with this essential component.