392-053-542-101

Heilind Number:EDA392-053-542-101
Manufacturer:EDAC
Manufacturer Number:392-053-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-542-101

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. This essential component, in sleek black, ensures seamless power transmission at a steady 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability. With a single row design and 53 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contacts, spaced at a precise .1 inch pitch and .2 inch row spacing, provide secure and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for easy installation and optimal performance. Elevate your connectivity solutions with this essential component.