392-053-542-107

Heilind Number:EDA392-053-542-107
Manufacturer:EDAC
Manufacturer Number:392-053-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-542-107

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, it offers a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any setup. With a single row configuration and a pitch of .1 inches, it provides 53 copper alloy contact positions for efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for secure and stable board-to-board connections in your electronic projects.