392-053-544-101

Heilind Number:EDA392-053-544-101
Manufacturer:EDAC
Manufacturer Number:392-053-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-544-101

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector, designed for seamless integration. With a single row layout and 53 positions, it offers ample space for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. The .1-inch pitch and .2-inch row spacing are ideal for precise PCB assembly. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees stability in diverse environments. Perfect for various applications, this connector is a must-have for any electronics project.