392-053-544-107

Heilind Number:EDA392-053-544-107
Manufacturer:EDAC
Manufacturer Number:392-053-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-544-107

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and a single row design, it seamlessly integrates into your circuit board setup. Engineered for efficiency, it offers a high amperage of 3A, ensuring stable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in all operating conditions. Its 53 positions and precise pitch of .1 inch allow for seamless data transfer. The Copper Alloy contacts provide secure and low-resistance connections. Perfect for a wide range of applications, this connector is a must-have for any electronic project. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers versatility and performance in any setup. Upgrade your connectivity with this essential component.