392-053-544-108

Heilind Number:EDA392-053-544-108
Manufacturer:EDAC
Manufacturer Number:392-053-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-544-108

Detailed Description

Enhance your connectivity solutions with this high-performing Card Edge Connector in sleek black. Designed for seamless integration, it boasts a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 53 positions, it offers ample connectivity options. The Copper Alloy contact material and .1 inch pitch ensure secure and efficient data transfer. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB connections with this essential component.