392-053-558-101

Heilind Number:EDA392-053-558-101
Manufacturer:EDAC
Manufacturer Number:392-053-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-558-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Boasting a sleek black design, this connector ensures seamless power delivery with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in the most demanding environments. With 53 positions and a pitch of .1 inch, it offers ample connectivity options while its copper alloy contact material ensures optimal signal transmission. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your PCB assembly with this high-performance component.