392-053-558-104

Heilind Number:EDA392-053-558-104
Manufacturer:EDAC
Manufacturer Number:392-053-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-558-104

Detailed Description

Enhance your connectivity with this Black Card Edge Connector, designed for seamless integration in your PCB assembly. Boasting a reliable amperage of 3A, it ensures efficient power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring a single row design with 53 copper alloy contacts, each positioned at a precise pitch of .1 inches, it facilitates high-speed data transfer. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility for various applications in electronics and telecommunications. Trust in its performance for seamless board-to-board connections.