392-053-558-107

Heilind Number:EDA392-053-558-107
Manufacturer:EDAC
Manufacturer Number:392-053-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-558-107

Detailed Description

Enhance the connectivity of your electronic devices with this sleek Card Edge Connector in classic black. Designed for seamless integration on PCBs, this connector features a single row layout with 53 positions, perfect for accommodating various components. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a low amperage rating of 3A and a pitch of .1 inches, it offers efficient power transmission while maintaining space-saving benefits. The right-angle mount orientation and row spacing of .2 inches allow for easy installation and optimal board-to-board connectivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for a diverse range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and durability for seamless and secure connections in your electronic projects.