392-053-559-101

Heilind Number:EDA392-053-559-101
Manufacturer:EDAC
Manufacturer Number:392-053-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-559-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a high amperage rating of 3 A, it ensures reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 53 copper alloy contact positions, it offers seamless data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board. Designed for right-angle mounting, it fits seamlessly into your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your PCB connections with this essential component.