392-053-559-102

Heilind Number:EDA392-053-559-102
Manufacturer:EDAC
Manufacturer Number:392-053-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-559-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup, offering efficient power transmission with a 3A amperage. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliability in any application. With a single row layout and 53 positions, it's ideal for streamlined board-to-board connections. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation adds versatility. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its full potential in our PCB Connectors collection.