392-053-559-108

Heilind Number:EDA392-053-559-108
Manufacturer:EDAC
Manufacturer Number:392-053-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-053-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:53
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-053-559-108

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. With a single row configuration and 53 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse applications in the realm of electronics. Upgrade your PCB assembly with this essential component for improved functionality and connectivity.