392-054-520-101

Heilind Number:EDA392-054-520-101
Manufacturer:EDAC
Manufacturer Number:392-054-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-520-101

Detailed Description

Enhance your connection capabilities with our Card Edge Connector, a sleek and versatile component designed for seamless integration in your electronic projects. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures both performance and style. With a single row layout and 54 positions, it offers ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise placement on your PCB. Whether you're working on a personal DIY project or a professional endeavor, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice for any application. Upgrade your connectivity with ease and efficiency – order yours today.