392-054-520-102

Heilind Number:EDA392-054-520-102
Manufacturer:EDAC
Manufacturer Number:392-054-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-520-102

Detailed Description

Enhance connectivity within your electronic devices with our innovative Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 54 positions, ensuring efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers reliable conductivity, while the pitch of .1 inch and row spacing of .2 inch allow for secure attachment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Its sleek black design adds a touch of sophistication to your assembly, making it a must-have in your connectivity toolkit. Upgrade your devices with this essential component and experience seamless performance like never before.