392-054-520-107

Heilind Number:EDA392-054-520-107
Manufacturer:EDAC
Manufacturer Number:392-054-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a single row configuration and a total of 54 positions, this connector offers seamless integration for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure board-to-board connections. Designed for straight mount orientation, it provides easy installation on your PCB. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.