392-054-520-112

Heilind Number:EDA392-054-520-112
Manufacturer:EDAC
Manufacturer Number:392-054-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-520-112

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row of 54 copper alloy contacts, it offers reliable conductivity, supported by a 3A amperage rating. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronic industry. Trust in its quality to meet your connectivity needs efficiently.