392-054-520-207

Heilind Number:EDA392-054-520-207
Manufacturer:EDAC
Manufacturer Number:392-054-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-520-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy. With two rows of 54 positions, it offers ample connectivity options for your projects. The .1 inch pitch and .2 inch row spacing ensure precise and reliable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, perfect for your board to board PCB connections. Upgrade your setup with this essential component.