392-054-520-208

Heilind Number:EDA392-054-520-208
Manufacturer:EDAC
Manufacturer Number:392-054-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-520-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 54 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts provide reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105 °C, making it ideal for both standard and challenging environments. Whether you're working on a commercial project or a personal DIY endeavor, our Card Edge Connector is the perfect solution for seamless board-to-board connectivity. Upgrade your setup today and experience enhanced performance like never before.