392-054-520-212

Heilind Number:EDA392-054-520-212
Manufacturer:EDAC
Manufacturer Number:392-054-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-520-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With an amperage of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless connectivity for up to 54 positions. Whether you need a straight mount orientation or versatility in your setup, this connector delivers. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Trust in our connector to streamline your board-to-board connections with precision and durability.