392-054-521-101

Heilind Number:EDA392-054-521-101
Manufacturer:EDAC
Manufacturer Number:392-054-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-521-101

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, it boasts a striking black hue and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 54 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Upgrade your PCB connections with this high-quality component.