392-054-521-102

Heilind Number:EDA392-054-521-102
Manufacturer:EDAC
Manufacturer Number:392-054-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-521-102

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row with 54 positions, ensuring reliable performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material offers efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. The straight mount orientation ensures easy installation, making it a versatile and essential component for your connectivity needs.