392-054-521-103

Heilind Number:EDA392-054-521-103
Manufacturer:EDAC
Manufacturer Number:392-054-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-521-103

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic projects. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures long-lasting performance even in challenging environments. With a sleek black finish, it not only adds a touch of sophistication but also stands out for easy identification. Featuring a single row design, it offers convenient access to its 54 copper alloy contact positions, each capable of handling up to 3A of current. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections on your PCB. Whether you require straight mount orientation or flexibility in your assembly, this connector caters to your needs. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliable functionality in diverse conditions. Elevate your connectivity solutions with this essential component, perfect for various applications in the realm of electronics.