392-054-521-108

Heilind Number:EDA392-054-521-108
Manufacturer:EDAC
Manufacturer Number:392-054-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-521-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for efficiency, it boasts a 1-row configuration with 54 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, with Copper Alloy contacts ensuring reliable conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various environments. Whether for professional or DIY projects, this connector is a must-have for any electronic enthusiast. Elevate your connectivity game with this essential component.