392-054-521-203

Heilind Number:EDA392-054-521-203
Manufacturer:EDAC
Manufacturer Number:392-054-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-054-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-054-521-203

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it can handle up to 3 A of current, making it perfect for high-power applications. The .1 inch pitch and .2 inch row spacing allow for easy integration into your PCB layout, while the 54 positions offer ample connectivity options. Whether you need to bridge boards or establish secure connections, this straight-mount connector is the perfect solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in harsh environments. Explore the possibilities and streamline your design process with this essential component.